2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      CD74HC4066PW

                      74HC, SMD, 74HC4066, TSSOP14, 10V

                      TEXAS INSTRUMENTS CD74HC4066PW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoCD74HC4066PW
                      Order Code3118242
                      See all Technical Docs
                      3 In Stock

                      Need more?

                      3 Delivery in 3-4 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+HK$9.870
                      10+HK$8.890
                      50+HK$8.880
                      100+HK$8.870
                      250+HK$8.860
                      500+HK$8.850
                      1000+HK$8.840
                      2500+HK$8.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$9.87
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoCD74HC4066PW
                      Order Code3118242
                      IC FunctionBilateral Switch
                      Power Supply TypeSingle Supply
                      Supply Voltage Range2V to 10V
                      On State Resistance Max70ohm
                      IC Case / PackageTSSOP
                      No. of Pins14Pins
                      No. of Channels4Channels
                      On Resistance Typ16ohm
                      On Resistance Max70ohm
                      Switch ConfigurationSPST
                      Mux / Demux Configuration-
                      Interfaces-
                      IC MountingSurface Mount
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Alternatives for CD74HC4066PW

                      1 Product Found

                      Product Overview

                      The CD74HC4066PW is a single-pole single-throw (SPST) high speed logic quad bilateral CMOS Analog Switch contains four independent digitally controlled analog switches that use silicon-gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits. This switch features the characteristic linear "ON" resistance of the metal-gate CD4066B. Each switch is turned on by a high-level voltage on its control input.

                      • Fast switching and propagation delay times
                      • Low OFF leakage current
                      • Green product and no Sb/Br

                      Applications

                      Industrial

                      Technical Specifications

                      IC Function

                      Bilateral Switch

                      Supply Voltage Range

                      2V to 10V

                      IC Case / Package

                      TSSOP

                      No. of Channels

                      4Channels

                      On Resistance Max

                      70ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Power Supply Type

                      Single Supply

                      On State Resistance Max

                      70ohm

                      No. of Pins

                      14Pins

                      On Resistance Typ

                      16ohm

                      Switch Configuration

                      SPST

                      Interfaces

                      -

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003175