2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      SN74HC10D

                      Logic IC, NAND Gate, Triple, 3 Inputs, 14 Pins, SOIC, 74HC10

                      TEXAS INSTRUMENTS SN74HC10D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74HC10D
                      Order Code3006561
                      Product Range74HC10
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$19.420
                      10+HK$16.990
                      50+HK$14.080
                      100+HK$12.620
                      250+HK$11.650
                      500+HK$10.880
                      1000+HK$10.290
                      2500+HK$9.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$19.42
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74HC10D
                      Order Code3006561
                      Product Range74HC10
                      Logic FunctionNAND Gate
                      No. of ElementsTriple
                      Logic Case StyleSOIC
                      IC Case / PackageSOIC
                      Product Range74HC10
                      Logic IC Family74HC
                      Schmitt Trigger InputWithout Schmitt Trigger Input

                      Product Overview

                      The SN74HC10D is a triple 3-input positive-NAND Gate contains three independent circuits. This device perform the Boolean function Y = (A • B • C)\ or Y = A\ + B\ + C\ in positive logic.

                      • 20µA Maximum ICC low power consumption
                      • ±4mA Output drive at 5V
                      • 1µA Maximum low input current
                      • Green product and no Sb/Br
                      • Outputs can drive up to 10 LSTTL loads
                      • 9ns Propagation delay (tPD)

                      Applications

                      Industrial

                      Technical Specifications

                      Logic Function

                      NAND Gate

                      Logic Case Style

                      SOIC

                      Product Range

                      74HC10

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      No. of Elements

                      Triple

                      IC Case / Package

                      SOIC

                      Logic IC Family

                      74HC

                      Technical Docs (1)

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001089