Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • Security & Surveillance
                              • Healthcare
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. LDO Voltage Regulators
                                                                                                    Print Page

                                                                                                    TCR2EF19,LM(CT

                                                                                                    LDO Voltage Regulator, Fixed, 1.5 to 5.5V in, 230mV Drop, 1.9V / 0.2A Out, SOT-25-5

                                                                                                    TOSHIBA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TOSHIBA TCR2EF19,LM(CT
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoTCR2EF19,LM(CT
                                                                                                    Order Code4285227
                                                                                                    Product Range1.9V 200mA LDO Voltage Regulators
                                                                                                    Also Known AsTCR2EF19, TCR2EF19,LM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    21,000 In Stock

                                                                                                    Need more?

                                                                                                    21000 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    3000+HK$0.370
                                                                                                    9000+HK$0.363
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 3000
                                                                                                    Multiple: 3000
                                                                                                    HK$1,110.00
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TOSHIBA
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoTCR2EF19,LM(CT
                                                                                                    Order Code4285227
                                                                                                    Product Range1.9V 200mA LDO Voltage Regulators
                                                                                                    Also Known AsTCR2EF19, TCR2EF19,LM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output TypeFixed
                                                                                                    Input Voltage Min1.5V
                                                                                                    Input Voltage Max5.5V
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Voltage - Nom1.9V
                                                                                                    Output Voltage Nom1.9V
                                                                                                    Output Voltage Min-
                                                                                                    Output Voltage Max-
                                                                                                    PolarityPositive Output
                                                                                                    Max Output Current200mA
                                                                                                    Output Current Max200mA
                                                                                                    Dropout Voltage - Typ @ Current230mV
                                                                                                    Dropout Voltage Typ @ Current230mV
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageSOT-25
                                                                                                    No. of Pins5Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range1.9V 200mA LDO Voltage Regulators
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TCR2EF19,LM(CT is a TCR2EF series CMOS single output voltage regulator with an on/off control input, featuring low dropout voltage, low output noise voltage and fast load transient response. This features overcurrent protection, an auto-discharge function. It is suitable for sensitive power supply such as analogue and RF applications.

                                                                                                    • 1.9V typical output voltage
                                                                                                    • Typical dropout voltage of 230mV (IOUT = 150 mA, CIN = 0.1 μF, COUT = 1.0 μF, Tj = 25°C)
                                                                                                    • Fast load transient response (⊿VOUT = ±60mV (typ.) at IOUT = 1mA ⇔ 150mA, COUT =1μF)
                                                                                                    • Low quiescent bias current (IB = 35μA (typ.) at IOUT = 0mA)
                                                                                                    • High ripple rejection ratio (73dB (typ.) at 2.5V output, IOUT = 10mA, f = 1KHz)
                                                                                                    • Input voltage VIN range from 1.5V to 5.5V, output current of 200mA (DC)
                                                                                                    • High VOUT accuracy of ±1.0% (1.8V ≤ VOUT), low output noise voltage
                                                                                                    • Pull down connection between CONTROL and GND
                                                                                                    • Ceramic capacitors can be used (CIN = 0.1μF, COUT = 1.0μF)
                                                                                                    • SOT-25 package, operating temperature range from -40 to 85°C

                                                                                                    Technical Specifications

                                                                                                    Output Type

                                                                                                    Fixed

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    Output Voltage - Nom

                                                                                                    1.9V

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    Polarity

                                                                                                    Positive Output

                                                                                                    Output Current Max

                                                                                                    200mA

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    230mV

                                                                                                    IC Case / Package

                                                                                                    SOT-25

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    1.9V 200mA LDO Voltage Regulators

                                                                                                    Input Voltage Min

                                                                                                    1.5V

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage Nom

                                                                                                    1.9V

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Max Output Current

                                                                                                    200mA

                                                                                                    Dropout Voltage - Typ @ Current

                                                                                                    230mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Thailand
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.