Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      PCF0805R-249RBI

                      SMD Chip Resistor, 249 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

                      TT ELECTRONICS / WELWYN PCF0805R-249RBI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / WELWYN
                      Manufacturer Part NoPCF0805R-249RBI
                      Order Code2693453
                      Product RangePCF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,000 In Stock

                      3,000 more incoming. You can reserve stock now

                      2000 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1000+HK$1.280
                      5000+HK$0.987
                      10000+HK$0.962
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1000
                      Multiple: 1000
                      HK$1,280.00
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / WELWYN
                      Manufacturer Part NoPCF0805R-249RBI
                      Order Code2693453
                      Product RangePCF Series
                      Technical Datasheet

                      Data Sheet

                      Resistance249ohm
                      Resistance Tolerance± 0.1%
                      Power Rating100mW
                      Resistor Case / Package0805 [2012 Metric]
                      Resistor TechnologyThin Film
                      Resistor TypePrecision
                      Product RangePCF Series
                      Temperature Coefficient± 25ppm/°C
                      Voltage Rating100V
                      Product Length2.01mm
                      Product Width1.25mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Resistance

                      249ohm

                      Power Rating

                      100mW

                      Resistor Technology

                      Thin Film

                      Product Range

                      PCF Series

                      Voltage Rating

                      100V

                      Product Width

                      1.25mm

                      Operating Temperature Max

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Resistance Tolerance

                      ± 0.1%

                      Resistor Case / Package

                      0805 [2012 Metric]

                      Resistor Type

                      Precision

                      Temperature Coefficient

                      ± 25ppm/°C

                      Product Length

                      2.01mm

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.