Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoACAS06S0830381P1AT
Order Code1560934RL
Product RangeACAS AT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoACAS06S0830381P1AT
Order Code1560934RL
Product RangeACAS AT Series
Technical Datasheet
Resistance R1-
Product RangeACAS AT Series
Resistance R2-
No. of Elements4Elements
Network Circuit Type-
Resistor Case / Package0612 [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor-
Absolute Resistance Tolerance-
Absolute TCR-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance R1
-
Resistance R2
-
Network Circuit Type
-
No. of Pins
8Pins
Absolute Resistance Tolerance
-
Automotive Qualification Standard
AEC-Q200
Product Range
ACAS AT Series
No. of Elements
4Elements
Resistor Case / Package
0612 [1632 Metric]
Power Rating per Resistor
-
Absolute TCR
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06