Print Page
Image is for illustrative purposes only. Please refer to product description.
7,430 In Stock
Need more?
7430 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
10+ | HK$0.214 |
100+ | HK$0.157 |
500+ | HK$0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$2.14
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04024R75FKED
Order Code2726366
Technical Datasheet
Resistance4.75ohm
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TypeGeneral Purpose
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Max155°C
Technical Specifications
Resistance
4.75ohm
Resistor Case / Package
0402 [1005 Metric]
Voltage Rating
50V
Product Width
0.5mm
Power Rating
62.5mW
Resistor Type
General Purpose
Product Length
1.02mm
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001