Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW1206205RFKEA
Order Code1152818
Product RangeCRCW e3 Series
Technical Datasheet
5,028 In Stock
Need more?
5028 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
10+ | HK$0.362 |
100+ | HK$0.214 |
500+ | HK$0.169 |
1000+ | HK$0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$3.62
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW1206205RFKEA
Order Code1152818
Product RangeCRCW e3 Series
Technical Datasheet
Resistance205ohm
Power Rating250mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Voltage Rating200V
Operating Temperature Min-55°C
Technical Specifications
Resistance
205ohm
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Operating Temperature Min
-55°C
Power Rating
250mW
Resistor Type
General Purpose
Voltage Rating
200V
Technical Docs (3)
Alternatives for CRCW1206205RFKEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033