Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
5000 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
5000+ | HK$0.535 |
25000+ | HK$0.453 |
50000+ | HK$0.452 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
HK$2,675.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12064R70FKEAHP
Order Code2897015
Technical Datasheet
Resistance Tolerance± 1%
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Product Width
1.6mm
Operating Temperature Max
155°C
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Pulse Proof, High Power
Operating Temperature Min
-55°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536