Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW1206620RJNEA
Order Code2897465
Product RangeCRCW e3 Series
Technical Datasheet
15,000 In Stock
Need more?
15000 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
5000+ | HK$0.127 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
HK$635.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW1206620RJNEA
Order Code2897465
Product RangeCRCW e3 Series
Technical Datasheet
Resistance620ohm
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Product RangeCRCW e3 Series
Product Width1.6mm
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistance
620ohm
Resistor Case / Package
1206 [3216 Metric]
Product Range
CRCW e3 Series
Operating Temperature Max
155°C
Power Rating
250mW
Resistor Technology
Thick Film
Product Width
1.6mm
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for CRCW1206620RJNEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454