Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
4000 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
2000+ | HK$1.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
HK$2,540.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW251254R9FKEG
Order Code2897107
Technical Datasheet
Resistance54.9ohm
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TypeGeneral Purpose
Voltage Rating500V
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Resistance
54.9ohm
Resistor Case / Package
2512 [6432 Metric]
Voltage Rating
500V
Product Width
3.15mm
Qualification
AEC-Q200
Power Rating
1W
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-55°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088