Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR82M01.
Order Code1537717
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
340 In Stock
Need more?
340 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$7.490 |
10+ | HK$7.260 |
100+ | HK$7.030 |
500+ | HK$6.800 |
1000+ | HK$6.570 |
2000+ | HK$6.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$7.49
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR82M01.
Order Code1537717
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.008ohm
Technical Specifications
RMS Current (Irms)
13A
Saturation Current (Isat)
24A
Inductor Case / Package
2525 [6363 Metric]
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
0.008ohm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001004