2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    IHLP4040EDER8R2M5A

                                                                                                    Power Inductor (SMD), 8.2 µH, 8.61 A, Shielded, 11.1 A, IHLP-4040ED-5A Series

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY IHLP4040EDER8R2M5A
                                                                                                    VISHAY IHLP4040EDER8R2M5A
                                                                                                    VISHAY IHLP4040EDER8R2M5A
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoIHLP4040EDER8R2M5A
                                                                                                    Order Code3879192
                                                                                                    Product RangeIHLP-4040ED-5A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$11.350
                                                                                                    10+HK$9.380
                                                                                                    50+HK$8.540
                                                                                                    100+HK$7.700
                                                                                                    200+HK$6.830
                                                                                                    500+HK$6.110
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$11.35
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoIHLP4040EDER8R2M5A
                                                                                                    Order Code3879192
                                                                                                    Product RangeIHLP-4040ED-5A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance8.2µH
                                                                                                    RMS Current (Irms)8.61A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Saturation Current (Isat)11.1A
                                                                                                    Product RangeIHLP-4040ED-5A Series
                                                                                                    Inductor Case / Package-
                                                                                                    DC Resistance Max0.02236ohm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Product Length11.5mm
                                                                                                    Product Width10.3mm
                                                                                                    Product Height5.4mm
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    8.2µH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Range

                                                                                                    IHLP-4040ED-5A Series

                                                                                                    DC Resistance Max

                                                                                                    0.02236ohm

                                                                                                    Product Length

                                                                                                    11.5mm

                                                                                                    Product Height

                                                                                                    5.4mm

                                                                                                    RMS Current (Irms)

                                                                                                    8.61A

                                                                                                    Saturation Current (Isat)

                                                                                                    11.1A

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Width

                                                                                                    10.3mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85045000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.003087