Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBRF20H100CT-E3
Order Code1612338
Product RangeMBRF2
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Forward Voltage Max640mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleITO-220AB
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeMBRF2
Qualification-
SVHCLead (27-Jun-2018)
Alternatives for MBRF20H100CT-E3
2 Products Found
Product Overview
The MBRF20H100CT-E3 is a dual common cathode high voltage Schottky Rectifier with matte tin plated leads and guard ring for overvoltage protection. This device is designed with high barrier technology for improved high temperature performance. It can be used in high frequency rectifier of switching mode power supplies, freewheeling diodes, DC/DC converters and polarity protection application.
- Power pack
- Lower power losses, high efficiency
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245°C
- Solder bath temperature 275°C maximum, 10s, per JESD 22-B106
- AEC-Q101 qualified
Applications
Power Management
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
20A
Forward Surge Current
250A
Diode Case Style
ITO-220AB
Reverse Recovery Time
-
Product Range
MBRF2
SVHC
Lead (27-Jun-2018)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
640mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001