Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPE60L0FGW101MA
Order Code1560938
Product RangePE60 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoPE60L0FGW101MA
Order Code1560938
Product RangePE60 Series
Technical Datasheet
Track Resistance100ohm
No. of Turns1Turns
Track TaperLinear
Power Rating6W
Resistance Tolerance± 20%
Product RangePE60 Series
Potentiometer MountingBushing Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length16mm
Temperature Coefficient± 250ppm/°C
Potentiometer TypeHigh Power
Resistor TechnologyCermet
Potentiometer TerminalsWire Leaded
Resistor Case / Package-
Product Length184mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCLead (16-Jan-2020)
Product Overview
The PE60 series Power Panel Potentiometer offers cermet element, wire leads and mechanical strength.
- Full sealing
- 2500V Dielectric strength (RMS)
- IP67 Protection rating (fully sealed - container)
Technical Specifications
Track Resistance
100ohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
16mm
Potentiometer Type
High Power
Potentiometer Terminals
Wire Leaded
Product Length
184mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
6W
Product Range
PE60 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 250ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
Lead (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023