2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      PHP01206E75R0BST3

                      SMD Chip Resistor, 75 ohm, ± 0.1%, 1 W, 1206 [3216 Metric], Thin Film, High Power

                      VISHAY PHP01206E75R0BST3
                      VISHAY PHP01206E75R0BST3
                      VISHAY PHP01206E75R0BST3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoPHP01206E75R0BST3
                      Order Code2325343
                      Product RangePHP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$11.490
                      10+HK$8.850
                      25+HK$7.450
                      50+HK$7.180
                      100+HK$6.910
                      300+HK$6.430
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      HK$11.49
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoPHP01206E75R0BST3
                      Order Code2325343
                      Product RangePHP Series
                      Technical Datasheet

                      Data Sheet

                      Resistance75ohm
                      Resistance Tolerance± 0.1%
                      Power Rating1W
                      Resistor Case / Package1206 [3216 Metric]
                      Resistor TechnologyThin Film
                      Resistor TypeHigh Power
                      Product RangePHP Series
                      Temperature Coefficient± 25ppm/°C
                      Voltage Rating100V
                      Product Length3.2mm
                      Product Width1.6mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      Qualification-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Resistance

                      75ohm

                      Power Rating

                      1W

                      Resistor Technology

                      Thin Film

                      Product Range

                      PHP Series

                      Voltage Rating

                      100V

                      Product Width

                      1.6mm

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Resistance Tolerance

                      ± 0.1%

                      Resistor Case / Package

                      1206 [3216 Metric]

                      Resistor Type

                      High Power

                      Temperature Coefficient

                      ± 25ppm/°C

                      Product Length

                      3.2mm

                      Operating Temperature Min

                      -55°C

                      Qualification
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
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002