Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      RN55D1000FB14

                      Through Hole Resistor, 100 ohm, RN Series, 125 mW, ± 1%, Axial Leaded, 200 V

                      VISHAY RN55D1000FB14
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoRN55D1000FB14
                      Order Code1652653
                      Product RangeRN Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      2,000 more incoming. You can reserve stock now

                      5 Delivery in 4-5 Business Days(US stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+HK$31.890
                      5+HK$27.900
                      10+HK$23.120
                      20+HK$20.730
                      40+HK$19.130
                      100+HK$18.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$31.89
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoRN55D1000FB14
                      Order Code1652653
                      Product RangeRN Series
                      Technical Datasheet

                      Data Sheet

                      Resistance100ohm
                      Product RangeRN Series
                      Power Rating125mW
                      Resistance Tolerance± 1%
                      Resistor Case / PackageAxial Leaded
                      Voltage Rating200V
                      Resistor TechnologyMetal Film
                      Temperature Coefficient± 100ppm/°C
                      Resistor TypePrecision
                      Product Diameter2.29mm
                      Product Length6.1mm
                      Product Width-
                      Operating Temperature Min-65°C
                      Operating Temperature Max175°C
                      Qualification-
                      SVHCLead (16-Jan-2020)

                      Alternatives for RN55D1000FB14

                      3 Products Found

                      Product Overview

                      The RN55D1000FB14 is a Precession Metal Film Resistor with a nickel-chrome alloy element and fire-cleaned high purity ceramic core. This RN series through hole mount resistor features solder-coated copper termination, flame-retardant epoxy formulated for superior moisture protection coating and have exceptionally low noise level.

                      • -40dB Very low noise
                      • Very low voltage coefficient
                      • Controlled temperature coefficient
                      • 450VAC Dielectric strength

                      Technical Specifications

                      Resistance

                      100ohm

                      Power Rating

                      125mW

                      Resistor Case / Package

                      Axial Leaded

                      Resistor Technology

                      Metal Film

                      Resistor Type

                      Precision

                      Product Length

                      6.1mm

                      Operating Temperature Min

                      -65°C

                      Qualification

                      -

                      Product Range

                      RN Series

                      Resistance Tolerance

                      ± 1%

                      Voltage Rating

                      200V

                      Temperature Coefficient

                      ± 100ppm/°C

                      Product Diameter

                      2.29mm

                      Product Width

                      -

                      Operating Temperature Max

                      175°C

                      SVHC

                      Lead (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000318
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.