Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPU0402100KBZEP00.
Order Code3294526
Product RangeTNPU e3 Series
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$10.940 |
50+ | HK$7.830 |
100+ | HK$7.050 |
250+ | HK$6.700 |
500+ | HK$6.350 |
1000+ | HK$6.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$10.94
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPU0402100KBZEP00.
Order Code3294526
Product RangeTNPU e3 Series
Technical Datasheet
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeTNPU e3 Series
Voltage Rating50V
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Technology
Thin Film
Product Range
TNPU e3 Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Type
Precision
Voltage Rating
50V
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046