Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPW0805499KBEEA.
Order Code3884536
Product RangeTNPW e3 Series
Technical Datasheet
3,910 In Stock
Need more?
3910 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$2.960 |
10+ | HK$2.530 |
100+ | HK$2.050 |
500+ | HK$1.800 |
1000+ | HK$1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$2.96
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0805499KBEEA.
Order Code3884536
Product RangeTNPW e3 Series
Technical Datasheet
Resistance499kohm
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Product RangeTNPW e3 Series
Voltage Rating150V
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
499kohm
Resistor Case / Package
0805 [2012 Metric]
Product Range
TNPW e3 Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Power Rating
200mW
Resistor Technology
Thin Film
Voltage Rating
150V
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001