Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10BQ040PBF
Order Code1651111
Product RangeVS-10
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current430A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-10
Qualification-
Product Overview
The VS-10BQ040PBF is a surface-mount Schottky Rectifier designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, free-wheeling diodes, battery charging and reverse battery protection.
- Small foot print
- Low forward voltage drop
- High frequency operation
- Guard-ring for enhanced ruggedness and long term reliability
Applications
Power Management, Computers & Computer Peripherals, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
430A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
VS-10
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121