2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      VS-10TQ045S-M3

                      Schottky Rectifier, 45 V, 10 A, Single, TO-263AB, 3 Pins, 570 mV

                      VISHAY VS-10TQ045S-M3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVS-10TQ045S-M3
                      Order Code2901077
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      180 In Stock

                      Need more?

                      180 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$21.990
                      10+HK$19.240
                      100+HK$15.940
                      500+HK$14.290
                      1000+HK$13.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$21.99
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVS-10TQ045S-M3
                      Order Code2901077
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage45V
                      Average Forward Current10A
                      Diode ConfigurationSingle
                      Diode Case StyleTO-263AB
                      No. of Pins3Pins
                      Forward Voltage Max570mV
                      Forward Surge Current1.05kA
                      Operating Temperature Max175°C
                      Diode MountingSurface Mount
                      Product Range-
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      45V

                      Diode Configuration

                      Single

                      No. of Pins

                      3Pins

                      Forward Surge Current

                      1.05kA

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      10A

                      Diode Case Style

                      TO-263AB

                      Forward Voltage Max

                      570mV

                      Operating Temperature Max

                      175°C

                      Product Range

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002286