29 Product Results Found for "TUK"
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2819098 RoHS | MULTICOMP PRO | Reel of 1 Reel | 4+ HK$100.930 8+ HK$99.900 | PVC | Red | 14AWG | 19 x 27AWG | 25ft | 7.62m | - | 2.08mm² | 50V | Copper | 2.95mm | - | TUK SGACK902S Keystone Coupler | ||||
Reel of 1 Reel | 1+ HK$6,912.420 | PTFE | Blue | 22AWG | 19 x 34AWG | 1000ft | 305m | 200°C | - | 600V | Copper | 1.219mm | UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
ALPHA WIRE | Reel of 100 Reel | 1+ HK$633.100 2+ HK$582.300 5+ HK$524.900 15+ HK$497.530 | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | TUK SGACK902S Keystone Coupler | |||||
ALPHA WIRE | Reel of 1000 Reel | 1+ HK$2,274.090 | PVC | Black | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | TUK SGACK902S Keystone Coupler | |||||
ALPHA WIRE | Reel of 1 Reel | 1+ HK$2,248.150 | PVC | Red | 28AWG | 7 x 36AWG | 1000ft | 305m | 105°C | 0.072mm² | 600V | Copper | 0.864mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | TUK SGACK902S Keystone Coupler | |||||
Reel of 1 Reel | 1+ HK$9,645.450 | EPDM Rubber | Black | 12AWG | 65 x 30AWG | 500ft | 152.4m | 150°C | 3.29mm² | 600V | Copper | 4.826mm | - | TUK SGACK902S Keystone Coupler | ||||||
Each | 1+ HK$1,997.440 2+ HK$1,895.020 5+ HK$1,860.910 10+ HK$1,811.190 25+ HK$1,691.390 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | ||||||
Reel of 100 Reel | 1+ HK$1,163.670 2+ HK$1,107.030 5+ HK$1,035.730 10+ HK$984.340 25+ HK$924.750 More Pricing... | PVC | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Copper | 1.27mm | MIL-W-16878/1 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1000 Reel | 1+ HK$9,967.400 2+ HK$9,966.630 5+ HK$9,966.030 | PTFE | Black | 22AWG | 19 x 34AWG | 1000ft | 305m | 200°C | - | 600V | Silver Plated Copper | 1.219mm | MIL-W-16878/4, UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
ALPHA WIRE | Reel of 100 Reel | 1+ HK$1,141.380 | PTFE | Green | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | TUK SGACK902S Keystone Coupler | |||||
MULTICOMP PRO | Reel of 1 Reel | 5+ HK$144.440 | PVC | Red | 20AWG | 10 x 30AWG | 100ft | 30.5m | - | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | TUK SGACK902S Keystone Coupler | |||||
Reel of 1 Reel | 1+ HK$1,029.380 5+ HK$916.740 10+ HK$871.520 | PTFE | Yellow | 28AWG | 7 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Copper | 0.889mm | MIL-W-16878/4, UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 Reel | 1+ HK$2,314.940 | PVC | Green | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Copper | 3.124mm | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 Reel | 1+ HK$1,915.740 5+ HK$1,890.230 10+ HK$1,864.710 | Unjacketed | - | 28AWG | Solid | 1020ft | 310.9m | 130°C | - | - | Copper | 0.356mm | - | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 Reel | 1+ HK$2,263.300 5+ HK$1,973.580 10+ HK$1,868.440 | PTFE | Red | 20AWG | 7 x 28AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.727mm | MIL-W-16878/4, UL 1371 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 Reel | 1+ HK$1,385.770 2+ HK$1,318.440 5+ HK$1,233.670 10+ HK$1,172.560 25+ HK$1,096.860 More Pricing... | PTFE | Purple | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Copper | 1.245mm | UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 Reel | 1+ HK$6,862.220 5+ HK$6,050.260 10+ HK$5,793.530 | Silicone Rubber | White | 8AWG | 54 x 25AWG | 100ft | 30.5m | 200°C | - | 600V | Tinned Copper | 0.313" | - | TUK SGACK902S Keystone Coupler | ||||||
MULTICOMP PRO | Reel of 1 Reel | 5+ HK$144.440 | PVC | Orange | 20AWG | 10 x 30AWG | 100ft | 30.5m | - | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ HK$2,165.710 15+ HK$2,004.490 25+ HK$1,949.450 50+ HK$1,901.800 100+ HK$1,855.690 | PVC | White | 26AWG | 7 x 34AWG | 1000ft | 305m | 105°C | - | 600V | Copper | 0.991mm | MIL-W-16878/1 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 Reel | 1+ HK$796.420 | PVC | Black | 30AWG | Solid | 100ft | 30.5m | 80°C | - | 300V | Copper | 0.762mm | - | TUK SGACK902S Keystone Coupler | ||||||
ALPHA WIRE | Reel of 1 Reel | 1+ HK$370.660 2+ HK$340.010 3+ HK$330.400 5+ HK$320.780 7+ HK$311.160 More Pricing... | PVC | Yellow | 28AWG | 7 x 36AWG | 100ft | 30m | 80°C | 0.09mm² | 300V | Tinned Copper | 0.89mm | CSA AWM I A/B FT1, UL 1061 VW-1 | TUK SGACK902S Keystone Coupler | |||||
Reel of 100 Reel | 1+ HK$1,319.170 5+ HK$1,145.800 10+ HK$1,116.230 | PTFE | Gray | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.092mm | MIL-W-16878/4, UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 Reel | 1+ HK$12,513.370 5+ HK$12,346.700 10+ HK$12,180.030 | PVC | Black | 12AWG | 65 x 30AWG | 250ft | 76.2m | 105°C | - | 600V | Copper | 4.013mm | CSA AWM I, CSA TEW, UL 1015, UL 1230 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 Reel | 1+ HK$2,384.950 2+ HK$2,333.740 5+ HK$2,327.080 10+ HK$2,320.410 25+ HK$2,286.730 | Unjacketed | - | 30AWG | Solid | 1000ft | 305m | 200°C | 0.05mm² | - | Tinned Copper | 0.254mm | - | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 Reel | 1+ HK$3,400.060 5+ HK$3,130.190 10+ HK$2,858.040 | PTFE | Black | 24AWG | 7 x 32AWG | 1000ft | 305m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | UL 1213 | TUK SGACK902S Keystone Coupler | ||||||