Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1852 RD001.Copy
Order Code4956849
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$2,321.720 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
HK$2,321.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1852 RD001.Copy
Order Code4956849
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA0.072mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter0.864mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1852 RD001.
3 Products Found
Technical Specifications
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.864mm
Product Range
TUK SGACK902S Keystone Coupler
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.072mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.503
