Print Page
Image is for illustrative purposes only. Please refer to product description.
5,426 In Stock
3,288 more incoming. You can reserve stock now
5426 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | HK$2.010 |
48+ | HK$1.880 |
72+ | HK$1.810 |
120+ | HK$1.730 |
264+ | HK$1.620 |
504+ | HK$1.520 |
1008+ | HK$1.450 |
Price for:Each
Minimum: 10
Multiple: 10
HK$20.10
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-0030006
Order Code1651690
Technical Datasheet
Accessory TypeStrain Relief Strap
For Use WithHarwin 2mm DATAMATE PC Board Connectors
No. of Positions-
Strain Relief MaterialBrass
Product Range-
Product Overview
The M80-0030006 is a Strain Relief Strap made of brass with 100% tin over nickel plated finish. The Datamate L-Tek male strain relief strap gives security to the male connectors. It is supplied with all horizontal male L-Tek connectors, can also be used with vertical. It is suitable for use with the 2mm pitch high-reliability Datamate PC board connector system.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Strap
No. of Positions
-
Product Range
-
For Use With
Harwin 2mm DATAMATE PC Board Connectors
Strain Relief Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198