Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-0030006Copy
Manufacturer Standard Lead Time11 weeks
Order Code1651690
Your Part Number
21,066 In Stock
9,864 more incoming. You can reserve stock now
600 Delivery in 1-2 Business Days(SG stock)
20,466 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$2.900 |
| 100+ | HK$2.540 |
| 500+ | HK$2.020 |
| 1000+ | HK$1.870 |
| 2500+ | HK$1.710 |
| 5000+ | HK$1.680 |
Price for:Each
Minimum: 10
Multiple: 10
HK$29.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-0030006Copy
Manufacturer Standard Lead Time11 weeks
Order Code1651690
Technical Datasheet
Accessory TypeStrain Relief Strap
For Use WithHarwin 2mm DATAMATE PC Board Connectors
No. of Positions-
Strain Relief MaterialBrass
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M80-0030006 is a Strain Relief Strap made of brass with 100% tin over nickel plated finish. The Datamate L-Tek male strain relief strap gives security to the male connectors. It is supplied with all horizontal male L-Tek connectors, can also be used with vertical. It is suitable for use with the 2mm pitch high-reliability Datamate PC board connector system.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Strap
No. of Positions
-
Product Range
-
For Use With
Harwin 2mm DATAMATE PC Board Connectors
Strain Relief Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198