Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. More - Integrated Circuits
                                                                                                    Print Page

                                                                                                    UC3906N

                                                                                                    IC, BATTERY CHARGER, 3906, DIP16

                                                                                                    UNITRODE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    UNITRODE UC3906N
                                                                                                    ManufacturerUNITRODE
                                                                                                    Manufacturer Part NoUC3906N
                                                                                                    Order Code1101416
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    UNITRODE
                                                                                                    ManufacturerUNITRODE
                                                                                                    Manufacturer Part NoUC3906N
                                                                                                    Order Code1101416
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery TypeLead Acid
                                                                                                    Input Voltage40V
                                                                                                    Battery Charge Voltage-
                                                                                                    Charge Current2A
                                                                                                    IC Case / PackageDIP
                                                                                                    No. of Pins16Pins
                                                                                                    No. of Cells-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    IC MountingThrough Hole
                                                                                                    Product Range-

                                                                                                    Alternatives for UC3906N

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The UC3906N is a Battery Charger Controller IC contains all of the necessary circuitry to optimally control the charge and hold cycle for sealed lead-acid batteries. This integrated circuit monitor and control both the output voltage and current of the charger through three separate charge states, a high current bulk-charge state, a controlled over-charge and a precision float-charge or standby, state. Optimum charging conditions are maintained over an extended temperature range with an internal reference that tracks the nominal temperature characteristics of the lead-acid cell. A typical standby supply current requirement of only 1.6mA allows this IC to predictably monitor ambient temperatures. Separate voltage loop and current limit amplifiers regulate the output voltage and current levels in the charger by controlling the onboard driver.

                                                                                                    • Optimum control for maximum battery capacity and life
                                                                                                    • Internal state logic provides three charge states
                                                                                                    • Precision reference tracks battery requirements over-temperature
                                                                                                    • System interface functions
                                                                                                    • 1.6mA Typical standby supply current

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Battery Type

                                                                                                    Lead Acid

                                                                                                    Battery Charge Voltage

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    No. of Cells

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Input Voltage

                                                                                                    40V

                                                                                                    Charge Current

                                                                                                    2A

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Indonesia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.005
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.