Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No261-306
Order Code1283503
Also Known AsGTIN UPC EAN: 4044918611299
Technical Datasheet
No Longer Stocked
Alternatives for 261-306
1 Product Found
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Rated Current
24A
No. of Levels
1
Wire Size AWG Min
28AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002