Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1510960000
Order Code1866554
Product RangeSL 5.08
Also Known AsSL 5.08/08/90B 3.2SN OR BX, GTIN UPC EAN: 4008190167295
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1510960000
Order Code1866554
Product RangeSL 5.08
Also Known AsSL 5.08/08/90B 3.2SN OR BX, GTIN UPC EAN: 4008190167295
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions8Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeSL 5.08
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1510960000
2 Products Found
Product Overview
The 1510960000 is a 8-pole 5.08mm PCB Plug-in Connector with 90° outlet direction and 3.2mm solder pin length. Dovetails for fixing blocks. Open side with through hole termination. The pin header provides space for labelling and can be coded. The SL 5.08/08/90B 3.2SN OR BX male header has tinned CuSn contacts and available in orange colour.
- ≥10⁸Ω Insulation resistance
- PBT insulator
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
300V
Product Range
SL 5.08
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033