2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. DIN Rail Terminal Blocks
                                                                                                    Print Page

                                                                                                    1896110000

                                                                                                    DIN Rail Mount Terminal Block, 2 Ways, 26 AWG, 10 AWG, 4 mm², Push In, 30 A

                                                                                                    WEIDMULLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WEIDMULLER 1896110000
                                                                                                    WEIDMULLER 1896110000
                                                                                                    WEIDMULLER 1896110000
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No1896110000
                                                                                                    Order Code1809133
                                                                                                    Product RangePush in Terminals P Series
                                                                                                    Also Known AsPDU 2.5/4
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    WEIDMULLER
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No1896110000
                                                                                                    Order Code1809133
                                                                                                    Product RangePush in Terminals P Series
                                                                                                    Also Known AsPDU 2.5/4
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Positions2Ways
                                                                                                    Wire Size AWG Min26AWG
                                                                                                    Wire Size AWG Max10AWG
                                                                                                    Conductor Area CSA4mm²
                                                                                                    Rated Current30A
                                                                                                    Rated Voltage600V
                                                                                                    No. of Levels1
                                                                                                    Product RangePush in Terminals P Series

                                                                                                    Product Overview

                                                                                                    The 1896110000 is an one circuit feed-through Terminal Block with push-in connection for plug-in cross-connector and 4mm² wire cross section area. Dark beige colour, TS 35 rail mount, snap-on mounting and 12mm stripping length. The P series PDU 2.5/4 600V terminal block accepts 26AWG minimum to 10AWG maximum wire size.

                                                                                                    • Wemid insulator
                                                                                                    • UL94V-0 Flammability rating

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    No. of Positions

                                                                                                    2Ways

                                                                                                    Wire Size AWG Max

                                                                                                    10AWG

                                                                                                    Rated Current

                                                                                                    30A

                                                                                                    No. of Levels

                                                                                                    1

                                                                                                    Wire Size AWG Min

                                                                                                    26AWG

                                                                                                    Conductor Area CSA

                                                                                                    4mm²

                                                                                                    Rated Voltage

                                                                                                    600V

                                                                                                    Product Range

                                                                                                    Push in Terminals P Series

                                                                                                    Technical Docs (2)

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85366990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.007