2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Iron Accessories
                      Print Page

                      0052910999

                      Probe, Double Sensor, for use with WTT1 Measuring System

                      WELLER 0052910999
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part No0052910999
                      Order Code2628685
                      Also Known AsGTIN UPC EAN: 4003019055272
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$2,817.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$2,817.95
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part No0052910999
                      Order Code2628685
                      Also Known AsGTIN UPC EAN: 4003019055272
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeProbe
                      For Use WithWeller WTT1 Temperature Measuring System
                      Product Range-
                      Plug Type-

                      Product Overview

                      • Probe has a double sensor system and an own internal heat source
                      • Measured temperature control system that records the flow of heat in the probe & stabilises it
                      • Design ensures that no heat is drawn by the probe from the object to be measured
                      • Erroneous measurements due to the large thermal load of the probe are thus prevented.

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Accessory Type

                      Probe

                      Product Range

                      -

                      For Use With

                      Weller WTT1 Temperature Measuring System

                      Plug Type
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
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85159080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2