2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. PCB Assembly Stations
                      Print Page

                      ESF-120ESD

                      Vice, PCB Holder, Rework, 360° Rotation, 160mm Jaw, 235mm Opening

                      WELLER ESF-120ESD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoESF-120ESD
                      Order Code2292007
                      Also Known AsGTIN UPC EAN: 0037103045041
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoESF-120ESD
                      Order Code2292007
                      Also Known AsGTIN UPC EAN: 0037103045041
                      Technical Datasheet

                      Data Sheet

                      Assembly TypePCB Holder
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      • Safely and securely hold circuit boards during soldering and rework applications
                      • Rotates through 360° in 15° increments
                      • Cushioned arm for component fixing
                      • Spring clamp
                      • ESD Safe
                      • Max. PCB size: 160x235mm

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Assembly Type

                      PCB Holder

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.048