Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$1,331.200 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,331.20
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91000049
Order Code4626706
Technical Datasheet
Accessory TypeFilter Set
For Use WithZero Smog Guard Extractors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FT91000049 is filter set for use with zero smog guard fume extractors. Main filter consists of a H13 class HEPA particle filter as well as a gas filter consisting of a mix of activated carbon and potassium permanganate granules.
- ePM1-75% class prefilters (pack of 5) remove larger particle which extend usable life of main filter
- 99.95% of all particles are captured
Technical Specifications
Accessory Type
Filter Set
Product Range
-
For Use With
Zero Smog Guard Extractors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.12