2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Iron Accessories
                      Print Page

                      KHE 81

                      Bench Support, Stop+Go, for WP80FE Soldering Irons

                      WELLER KHE 81
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoKHE 81
                      Order Code1961321
                      Also Known AsEAN UPC GTIN: 4003019423057
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$3,580.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$3,580.23
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoKHE 81
                      Order Code1961321
                      Also Known AsEAN UPC GTIN: 4003019423057
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeBench Support
                      For Use WithWP80FE Soldering Irons
                      Product Range-
                      Plug Type-

                      Product Overview

                      Safety rest with stop + go function, operated by a fibre optic sensor is recommended for use with WSP80 soldering iron used with the WFEP bench top fume extraction unit. A fibre optic sensor switches the extraction unit on, when the soldering iron is removed from the rest and after a short delay the extraction unit is switched off when the soldering iron is replaced in the rest.

                      • Reduce energy cost
                      • Increase time between servicing by lengthening the life of the filters in extraction units

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Accessory Type

                      Bench Support

                      Product Range

                      -

                      For Use With

                      WP80FE Soldering Irons

                      Plug Type

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85151990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.8