2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Station Accessories
                      Print Page

                      WCACCK2

                      SOLDERING ACCESSORY KIT

                      WELLER WCACCK2
                      WELLER WCACCK2
                      WELLER WCACCK2
                      WELLER WCACCK2
                      WELLER WCACCK2
                      WELLER WCACCK2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoWCACCK2
                      Order Code3796986
                      Also Known AsGTIN UPC EAN: 037103345745
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoWCACCK2
                      Order Code3796986
                      Also Known AsGTIN UPC EAN: 037103345745
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeSoldering Accessory Kit
                      For Use WithWeller soldering tools
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The Weller WCACCK2 soldering accessory kit can be used with Weller soldering irons, soldering stations and soldering guns for electronic projects and repairs. This set comes with rosin flux paste, lead free solder, flux brush and a brass wire cleaner with silicone holder. Apply lead free and RoHS compliant rosin flux paste with flux brush to improve wetting and flow of solder for easier soldering and improved solder joints. Maintain tip cleaning and effectively remove residual solder from your soldering tools without damaging your tips with Weller's soldering brass tip cleaner with silicone holder. Use Weller's soldering brass tip cleaner with silicone holder by simply plunging the iron tip into the brass coils that clean, prevent rust and extend tip life. Items in kit can be used with soldering irons, soldering stations and soldering guns for electronic projects and repairs.

                      • Improve solder joints
                      • Dry tip cleaning
                      • Extend tip life
                      • Versatile

                      Contents

                      1oz of rosin flux paste, Lead free solder SN99.25Cu 0.75 dia. 0.8mm (0.031”) x 12.2g (0.43oz), 1 flux brush and 1 brass wire cleaner with silicone holder.

                      Technical Specifications

                      Accessory Type

                      Soldering Accessory Kit

                      Product Range

                      -

                      For Use With

                      Weller soldering tools

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85151990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.191