Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Assortments & Kits
                                                                                                  4. Kits
                                                                                                  5. Mechanical
                                                                                                  Print Page

                                                                                                  05071118001

                                                                                                  Stainless Steel Tool Kit suitable for a Variety of Stainless Steel Screw Applications

                                                                                                  WERA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WERA 05071118001
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05071118001
                                                                                                  Order Code1359358
                                                                                                  Also Known AsGTIN UPC EAN: 4013288115089
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  WERA
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05071118001
                                                                                                  Order Code1359358
                                                                                                  Also Known AsGTIN UPC EAN: 4013288115089
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contentssee datasheet
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  Comprehensive stainless steel tool assortment. Comes in a robust transport case in which the tools are always to hand. Wera stainless tools prevent extraneous rust. They are vacuum ice-hardened and have the necessary hardness and strength needed for screw connections - also in industrial applications. The tools can be easily recognised by their ice-blue design elements. This excludes the risk of them being mistaken for any other tools. Includes a screwdriver set, an L-key set, and a Bit-Check.

                                                                                                  • Tool assortment made of stainless steel
                                                                                                  • Prevents extraneous rust
                                                                                                  • Vacuum ice-hardened
                                                                                                  • In a robust transport case

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  see datasheet

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)
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
                                                                                                  Czech Republic
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:82079030
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):1.806