Product Information
Alternatives for KRAFTFORM KOMPAKT 10 ESD
1 Product Found
Product Overview
One Kraftform handle with quick-release chuck and 9 bits. There is no screwdriver set that is more compact. ESD-safe: Secure protection of components against electrostatic energy and associated damage due to a electrical surface resistance of between 10^6 and 10^9 Ohm. The bits are tough-absorbing for hard materials e.g. sheet steel or metal. With torsion zone, which absorbs the damaging peak torque loads. This prevents premature wear and enhances the service life of the bits. The bit holder is suitable for manual and power tool applications. With quick-release chuck for rapid bit exchanges. The multi-component handle ensures with its hard materials rapid hand repositioning without any danger of the skin sticking to the handle. The soft zones ensure high torque transmission.
- There is no screwdriver set that is more compact
- ESD-safe
- With 9 tough-absorbing bits for hard materials
- The Torsion zone absorbs damaging peak torque loads
- Rapidaptor suitable for manual and power tool applications
Technical Specifications
1/4", 4mm, 5.5mm Slot, PH1, PH2 Phillips, PZ1, PZ2 Pozi, TX10, TX15, TX20 Torx
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate