2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    KRAFTFORM KOMPAKT 60IS/65IS/67IS/16

                                                                                                    Screwdriver Set, Insulated, VDE, with Bit Holder & Voltage Tester, 16-Piece

                                                                                                    WERA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WERA KRAFTFORM KOMPAKT 60IS/65IS/67IS/16
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part NoKRAFTFORM KOMPAKT 60IS/65IS/67IS/16
                                                                                                    Order Code2213717
                                                                                                    Product RangeKraftform Kompakt
                                                                                                    Also Known AsGTIN UPC EAN: 4013288164056 4013288164056, 05003484001
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    WERA
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part NoKRAFTFORM KOMPAKT 60IS/65IS/67IS/16
                                                                                                    Order Code2213717
                                                                                                    Product RangeKraftform Kompakt
                                                                                                    Also Known AsGTIN UPC EAN: 4013288164056 4013288164056, 05003484001
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents16pcs of Bit Set with 1 Bit Holder, VDE Interchangeable Blades, Single Pole Voltage Tester
                                                                                                    Product RangeKraftform Kompakt
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    14 VDE interchangeable blades with reduced blade diameter so that even low-lying screw and spring elements can be accessed and actuated. 817 VDE Kraftform handle for ergonomic working and voltage tester in a robust belt pouch. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts.

                                                                                                    • VDE interchangeable blade with reduced shaft diameter
                                                                                                    • Multi-component VDE Kraftform handle with anti-roll feature
                                                                                                    • Ergonomic Kraftform handle for low-fatigue working
                                                                                                    • In robust pouch
                                                                                                    • Individually tested

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    16pcs of Bit Set with 1 Bit Holder, VDE Interchangeable Blades, Single Pole Voltage Tester

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Product Range

                                                                                                    Kraftform Kompakt

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Czech Republic
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82059090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000454