Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437632313003
Order Code4728772
Product RangeWE-HCFT Series
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$166.220 |
| 2+ | HK$160.680 |
| 3+ | HK$153.620 |
| 5+ | HK$146.230 |
| 10+ | HK$138.670 |
| 20+ | HK$128.350 |
Price for:Each
Minimum: 1
Multiple: 1
HK$166.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437632313003
Order Code4728772
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance30µH
Inductor ConstructionShielded
RMS Current (Irms)32.2A
Saturation Current (Isat)62.6A
DC Resistance Max3110µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
62.6A
Inductance Tolerance
± 20%
Inductance
30µH
RMS Current (Irms)
32.2A
DC Resistance Max
3110µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145