2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      VFT80US15

                      AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 80W @ 10CFM, 60 W, 85V AC to 264V AC, Fixed

                      XP POWER VFT80US15
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoVFT80US15
                      Order Code1821495
                      Product RangeVFT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$233.240
                      5+HK$224.660
                      10+HK$215.450
                      50+HK$209.750
                      100+HK$202.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$233.24
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoVFT80US15
                      Order Code1821495
                      Product RangeVFT Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Power Rating (Forced Cooling)80W @ 10CFM
                      Power Rating (Convection Cooling)60W
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeFixed
                      Output Voltage - Output 115VDC
                      Output Current - Output 15.53A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Current, Output 4-
                      Product RangeVFT Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      • 80W Convection Rating
                      • Peak Load Capability
                      • 2" x 4" Package
                      • Single Outputs from 5V to 24V
                      • Less Than 0.5W No Load Input Power
                      • Fits 1U Applications

                      Applications

                      Power Management

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Power Rating (Forced Cooling)

                      80W @ 10CFM

                      Input Voltage VAC

                      85V AC to 264V AC

                      Output Voltage - Output 1

                      15VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Product Range

                      VFT Series

                      No. of Outputs

                      1 Output

                      Power Rating (Convection Cooling)

                      60W

                      Power Supply Output Type

                      Fixed

                      Output Current - Output 1

                      5.53A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Current, Output 4

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (5)

                      CAD Multiple Formats EN

                      Certificate of Conformity EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      Technical Notes & Articles EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044030
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.13