Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. SMD MLCC Multilayer Ceramic Capacitors
                      Print Page

                      AC0402CRNPO9BN2R7

                      SMD Multilayer Ceramic Capacitor, 2.7 pF, 50 V, 0402 [1005 Metric], ± 0.25pF, C0G / NP0

                      YAGEO AC0402CRNPO9BN2R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYAGEO
                      Manufacturer Part NoAC0402CRNPO9BN2R7
                      Order Code3759241
                      Product RangeAC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      20,000 In Stock

                      Need more?

                      20000 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      10000+HK$0.066
                      50000+HK$0.058
                      100000+HK$0.050
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 10000
                      Multiple: 10000
                      HK$660.00
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYAGEO
                      Manufacturer Part NoAC0402CRNPO9BN2R7
                      Order Code3759241
                      Product RangeAC Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance2.7pF
                      Voltage(DC)50V
                      Capacitor Case / Package0402 [1005 Metric]
                      Capacitance Tolerance± 0.25pF
                      Dielectric CharacteristicC0G / NP0
                      Product RangeAC Series
                      Product Length1.02mm
                      Product Width0.5mm
                      Capacitor TerminalsWraparound
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q200
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AC0402CRNPO9BN2R7 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.

                      • AEC-Q200 qualified and PPAP provided
                      • Capacitance value is 2.7pF
                      • Capacitance tolerance is ±0.25pF
                      • Capacitor case is 0402 [1005 metric]
                      • Dielectric characteristic is C0G/NP0
                      • Voltage rating is 50V DC
                      • Factory QMS : IOS/ TS16949 certified
                      • Board flex ≧2mm
                      • 100% AOI & SPC monitor
                      • High reliability

                      Technical Specifications

                      Capacitance

                      2.7pF

                      Capacitor Case / Package

                      0402 [1005 Metric]

                      Dielectric Characteristic

                      C0G / NP0

                      Product Length

                      1.02mm

                      Capacitor Terminals

                      Wraparound

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Voltage(DC)

                      50V

                      Capacitance Tolerance

                      ± 0.25pF

                      Product Range

                      AC Series

                      Product Width

                      0.5mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322400
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0014
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.