Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-07162KL.
Order Code4060818
Product RangeRC_L Series
Technical Datasheet
9,840 In Stock
Need more?
9840 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$0.822 |
| 10+ | HK$0.083 |
| 100+ | HK$0.066 |
| 500+ | HK$0.058 |
| 1000+ | HK$0.050 |
| 2000+ | HK$0.049 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-07162KL.
Order Code4060818
Product RangeRC_L Series
Technical Datasheet
Resistance162kohm
Resistance Tolerance± 1%
Power Rating50mW
Product RangeRC_L Series
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
162kohm
Power Rating
50mW
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Product Range
RC_L Series
Voltage Rating
25V
Product Width
0.3mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009