Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      RC0805FR-077K5L

                      SMD Chip Resistor, 7.5 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

                      YAGEO RC0805FR-077K5L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYAGEO
                      Manufacturer Part NoRC0805FR-077K5L
                      Order Code4151927
                      Product RangeRC_L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      5,000 In Stock

                      Need more?

                      5000 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      5000+HK$0.033
                      25000+HK$0.032
                      50000+HK$0.031
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 5000
                      Multiple: 5000
                      HK$165.00
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYAGEO
                      Manufacturer Part NoRC0805FR-077K5L
                      Order Code4151927
                      Product RangeRC_L Series
                      Technical Datasheet

                      Data Sheet

                      Resistance7.5kohm
                      Resistance Tolerance± 1%
                      Power Rating125mW
                      Resistor Case / Package0805 [2012 Metric]
                      Resistor TechnologyThick Film
                      Resistor TypeGeneral Purpose
                      Product RangeRC_L Series
                      Temperature Coefficient± 100ppm/°C
                      Voltage Rating150V
                      Product Length2mm
                      Product Width1.25mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Resistance

                      7.5kohm

                      Power Rating

                      125mW

                      Resistor Technology

                      Thick Film

                      Product Range

                      RC_L Series

                      Voltage Rating

                      150V

                      Product Width

                      1.25mm

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Resistance Tolerance

                      ± 1%

                      Resistor Case / Package

                      0805 [2012 Metric]

                      Resistor Type

                      General Purpose

                      Temperature Coefficient

                      ± 100ppm/°C

                      Product Length

                      2mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for RC0805FR-077K5L

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000005
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.