2. Crystals & Oscillators
                      3. Resonators
                      Print Page

                      X16M000000S207

                      Resonator, 16 MHz, SMD, 4 Pin, ± 20ppm

                      AEL CRYSTALS X16M000000S207
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAEL CRYSTALS
                      Manufacturer Part NoX16M000000S207
                      Order Code3255015
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerAEL CRYSTALS
                      Manufacturer Part NoX16M000000S207
                      Order Code3255015
                      Technical Datasheet

                      Data Sheet

                      Frequency16MHz
                      Oscillator MountingSMD
                      No. of Pins4 Pin
                      Resonant Impedance-
                      Frequency Tolerance± 20ppm
                      Product Range-
                      Frequency Stability± 20ppm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      SVHCNo SVHC (19-Jan-2021)

                      Technical Specifications

                      Frequency

                      16MHz

                      No. of Pins

                      4 Pin

                      Frequency Tolerance

                      ± 20ppm

                      Frequency Stability

                      ± 20ppm

                      Operating Temperature Max

                      85°C

                      Oscillator Mounting

                      SMD

                      Resonant Impedance

                      -

                      Product Range

                      -

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85416000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000049