Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-12PMMP-EE0001
Order Code4011772
Product RangeM Series
Technical Datasheet
98 In Stock
Need more?
98 Delivery in 4-5 Business Days(US stock)
| Quantity | Price | 
|---|---|
| 1+ | HK$67.160 | 
| 10+ | HK$59.680 | 
| 20+ | HK$56.810 | 
| 50+ | HK$54.090 | 
| 100+ | HK$51.540 | 
| 200+ | HK$50.950 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$67.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-12PMMP-EE0001
Order Code4011772
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
No. of Positions12 Positions
Sensor Connector MountingStraight PCB Mount
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Voltage Rating-
Technical Specifications
Product Range
M Series
No. of Positions
12 Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Sensor Connector Size
M12
Sensor Connector Mounting
Straight PCB Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003044