Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04PFFR-EE0001.
Order Code4011766
Product RangeM Series
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 4-5 Business Days(US stock)
| Quantity | Price | 
|---|---|
| 1+ | HK$63.140 | 
| 10+ | HK$53.660 | 
| 45+ | HK$48.250 | 
| 90+ | HK$45.950 | 
| 135+ | HK$44.650 | 
| 270+ | HK$42.520 | 
| 540+ | HK$40.490 | 
| 1035+ | HK$38.680 | 
Price for:Each
Minimum: 1
Multiple: 1
HK$63.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04PFFR-EE0001.
Order Code4011766
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector GenderFemale
Sensor Contact TypePCB Socket
IP / NEMA Rating-
Connector CodingD Coded
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating-
Technical Specifications
Product Range
M Series
Sensor Contact Type
PCB Socket
Connector Coding
D Coded
Contact Plating
Gold
Sensor Connector Gender
Female
IP / NEMA Rating
-
Contact Material
Copper Alloy
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006209