Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN01-2BLY
Order Code2455736RL
Product RangeESDCANxx-2BLY Series
Technical Datasheet
Packaging Options
4,399 In Stock
Need more?
4399 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
500+ | HK$0.786 |
1000+ | HK$0.768 |
5000+ | HK$0.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
HK$393.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN01-2BLY
Order Code2455736RL
Product RangeESDCANxx-2BLY Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleSOT-23
TVS PolarityBidirectional
No. of Pins3Pins
Reverse Standoff Voltage24V
Operating Voltage24V
Clamping Voltage Max40V
Power Dissipation Pd-
Minimum Breakdown Voltage25V
Maximum Breakdown Voltage30V
Peak Pulse Power Dissipation230W
QualificationAEC-Q101
Product RangeESDCANxx-2BLY Series
Automotive Qualification StandardAEC-Q101
Product Overview
ESDCAN01-2BLY is a dual-line CAN transceiver protection device (TVS) that protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD (electrostatic discharge). ESDCAN series complies with all the physical layer constraints (jump start, reverse polarity, …) without compromising the low clamping voltage for an efficient CAN bus protection (controller area network) or LIN bus protection (local interconnect network). The low line capacitance versions make them compliant with CAN-FD and high speed buses like FlexRay, USB, and even the future CAN XL.
- Breakdown voltage is 25V at 1mA
- Peak pulse current (8/20μs) is 5.5A
- Dual-line ESD and EOS protection
- Max pulse power up to 230W (8/20μs)
- Low clamping factor VCL / VBR
- Operating junction temperature range from -40 to +150°C
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
40V
TVS Polarity
Bidirectional
Reverse Standoff Voltage
24V
Clamping Voltage Max
40V
Minimum Breakdown Voltage
25V
Peak Pulse Power Dissipation
230W
Product Range
ESDCANxx-2BLY Series
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SOT-23
No. of Pins
3Pins
Operating Voltage
24V
Power Dissipation Pd
-
Maximum Breakdown Voltage
30V
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004