Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Circuit Protection
                                                                                                    3. ESD Protection Devices
                                                                                                    Print Page

                                                                                                    ESD112B102ELE6327XTMA1

                                                                                                    ESD Protection Device, 29 V, TSLP-2-20, 2 Pins, 5.3 V, ESD112-B1-02 Series

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON ESD112B102ELE6327XTMA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoESD112B102ELE6327XTMA1
                                                                                                    Order Code2480931RL
                                                                                                    Product RangeESD112-B1-02 Series
                                                                                                    Also Known AsESD112-B1-02EL E6327, SP001113386
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    47,509 In Stock

                                                                                                    Need more?

                                                                                                    47509 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    500+HK$0.764
                                                                                                    1000+HK$0.722
                                                                                                    5000+HK$0.713
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 500
                                                                                                    Multiple: 5
                                                                                                    HK$382.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoESD112B102ELE6327XTMA1
                                                                                                    Order Code2480931RL
                                                                                                    Product RangeESD112-B1-02 Series
                                                                                                    Also Known AsESD112-B1-02EL E6327, SP001113386
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clamping Voltage Vc Max29V
                                                                                                    Diode Case StyleTSLP-2-20
                                                                                                    TVS PolarityBidirectional
                                                                                                    No. of Pins2Pins
                                                                                                    Reverse Standoff Voltage5.3V
                                                                                                    Operating Voltage5.3V
                                                                                                    Clamping Voltage Max21V
                                                                                                    Power Dissipation Pd-
                                                                                                    Minimum Breakdown Voltage7V
                                                                                                    Maximum Breakdown Voltage-
                                                                                                    Peak Pulse Power Dissipation-
                                                                                                    Qualification-
                                                                                                    Product RangeESD112-B1-02 Series
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Clamping Voltage Vc Max

                                                                                                    29V

                                                                                                    TVS Polarity

                                                                                                    Bidirectional

                                                                                                    Reverse Standoff Voltage

                                                                                                    5.3V

                                                                                                    Clamping Voltage Max

                                                                                                    21V

                                                                                                    Minimum Breakdown Voltage

                                                                                                    7V

                                                                                                    Peak Pulse Power Dissipation

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ESD112-B1-02 Series

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Diode Case Style

                                                                                                    TSLP-2-20

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Operating Voltage

                                                                                                    5.3V

                                                                                                    Power Dissipation Pd

                                                                                                    -

                                                                                                    Maximum Breakdown Voltage

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85363010
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000006
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.