Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDEL-CSTLS4M00G53-A0
Order Code1401736
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoDEL-CSTLS4M00G53-A0
Order Code1401736
Technical Datasheet
Frequency3.784MHz
Oscillator MountingThrough Hole
No. of Pins3 Pin
Resonant Frequency3.784MHz
Resonant Impedance50ohm
Frequency Tolerance± 0.5%
Product Range-
Frequency Stability± 0.2%
Operating Temperature Min-20°C
No. of Pins3Pins
Operating Temperature Max80°C
Alternatives for DEL-CSTLS4M00G53-A0
1 Product Found
Technical Specifications
Frequency
3.784MHz
No. of Pins
3 Pin
Resonant Impedance
50ohm
Product Range
-
Operating Temperature Min
-20°C
Operating Temperature Max
80°C
Oscillator Mounting
Through Hole
Resonant Frequency
3.784MHz
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
No. of Pins
3Pins
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability