Print Page
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,240.740 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,240.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWN16-9-28EBB
Order Code2431179
Product RangeAWN
Also Known AsCDM8822BK
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric81.3mm
External Width - Metric156.3mm
External Depth - Metric275mm
IP RatingIP67
Body ColourBlack
NEMA Rating-
External Height - Imperial3.201"
External Width - Imperial6.15"
External Depth - Imperial10.83"
Product RangeAWN
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The AWN16-9-28EBB is an EMC Shielded Heat Sink Case made of aluminium with protective silicone boot. Heavy duty enclosure, heat sink extrusion body and die-cast panels. PCB or chassis are horizontally mountable by sliding into grooved inner body frame. Suitable for measuring instruments, industrial control box and industrial camera housing.
- Designed for a tough environment
- Highly waterproof and heat resistant
Applications
Test & Measurement, Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
81.3mm
External Depth - Metric
275mm
Body Colour
Black
External Height - Imperial
3.201"
External Depth - Imperial
10.83"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
156.3mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
6.15"
Product Range
AWN
Configurable
No
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446335