Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Industrial SBCs & Embedded Systems
                                                                                                    3. Boards & Compute Modules
                                                                                                    Print Page

                                                                                                    00971000

                                                                                                    Computer-On-Module, MIMX8ML8CVNKZAB, SMARC iMX8M Plus, 4GB, 1.6GHz, ARM Cortex A53/M7

                                                                                                    TORADEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TORADEX 00971000
                                                                                                    ManufacturerTORADEX
                                                                                                    Manufacturer Part No00971000
                                                                                                    Order Code4759338
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                    register your interest here

                                                                                                    QuantityPrice
                                                                                                    1+HK$1,806.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,806.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TORADEX
                                                                                                    ManufacturerTORADEX
                                                                                                    Manufacturer Part No00971000
                                                                                                    Order Code4759338
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor Core TypeARM Cortex A53 Quad Core, ARM Cortex M7 Single Core
                                                                                                    Core NumberMIMX8ML8CVNKZAB
                                                                                                    Silicon Family NameSMARC iMX8M Plus
                                                                                                    Processor Speed1.6GHz
                                                                                                    RAM Memory Size4GB
                                                                                                    Kit ContentsComputer-On-Module MIMX8ML8CVNKZAB
                                                                                                    InterfacesCAN-FD, Ethernet, I2C, MIPI CSI, PCIe, SPI, UART, USB
                                                                                                    Operating SystemAndroid, Torizon Embedded Linux, FreeRtos, Zephyr RTOS, QNX
                                                                                                    Operating Temperature Range-40°C to 85°C
                                                                                                    Fanless-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Processor Core Type

                                                                                                    ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core

                                                                                                    Silicon Family Name

                                                                                                    SMARC iMX8M Plus

                                                                                                    RAM Memory Size

                                                                                                    4GB

                                                                                                    Interfaces

                                                                                                    CAN-FD, Ethernet, I2C, MIPI CSI, PCIe, SPI, UART, USB

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to 85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Core Number

                                                                                                    MIMX8ML8CVNKZAB

                                                                                                    Processor Speed

                                                                                                    1.6GHz

                                                                                                    Kit Contents

                                                                                                    Computer-On-Module MIMX8ML8CVNKZAB

                                                                                                    Operating System

                                                                                                    Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS, QNX

                                                                                                    Fanless

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733080
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.