0.68µF Film Capacitors:

215 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2763493

RoHS

Each
10+
HK$6.530
50+
HK$5.210
400+
HK$3.890
800+
HK$3.250
1190+
HK$3.180
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
2943791

RoHS

Each
1+
HK$45.950
10+
HK$37.410
50+
HK$33.300
200+
HK$25.930
400+
HK$25.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
3254590

RoHS

Each
1+
HK$16.350
10+
HK$13.230
50+
HK$11.550
100+
HK$10.110
500+
HK$7.830
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
3106478

RoHS

Each
1+
HK$2.140
5+
HK$1.850
10+
HK$1.470
25+
HK$1.310
50+
HK$1.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
3518866

RoHS

Each (Supplied on Full Reel)
Full Reel
7200+
HK$1.460
Min: 7200 / Mult: 7200
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
3106463

RoHS

Each
1+
HK$1.490
10+
HK$1.250
25+
HK$0.990
50+
HK$0.910
100+
HK$0.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
1781892

RoHS

Each
1+
HK$8.700
10+
HK$6.550
25+
HK$5.980
50+
HK$5.440
100+
HK$4.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
1006039

RoHS

Each
10+
HK$2.940
100+
HK$2.800
500+
HK$2.660
2500+
HK$2.180
4000+
HK$1.910
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
4061948

RoHS

Each
5+
HK$2.710
50+
HK$2.140
250+
HK$1.710
500+
HK$1.570
1500+
HK$1.450
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
4061951

RoHS

Each
5+
HK$3.510
50+
HK$2.570
250+
HK$2.110
500+
HK$1.940
1000+
HK$1.770
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
1200814

RoHS

Each
1+
HK$24.320
5+
HK$20.760
10+
HK$17.200
25+
HK$15.780
50+
HK$14.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
1791610

RoHS

Each
1+
HK$23.750
50+
HK$18.580
100+
HK$16.720
250+
HK$16.700
500+
HK$16.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 5%
2806012

RoHS

Each
1+
HK$8.550
10+
HK$4.320
50+
HK$4.140
100+
HK$3.950
200+
HK$3.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
2805917

RoHS

Each
1+
HK$6.170
50+
HK$3.280
100+
HK$2.490
250+
HK$2.430
500+
HK$2.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
2797928

RoHS

Each
1+
HK$7.730
50+
HK$4.210
100+
HK$3.920
250+
HK$3.630
500+
HK$3.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
3519991

RoHS

Each
1+
HK$30.580
10+
HK$18.750
50+
HK$17.640
128+
HK$16.530
512+
HK$14.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
3288413

RoHS

Each
10+
HK$5.950
50+
HK$5.720
100+
HK$5.480
820+
HK$4.250
1640+
HK$4.130
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
1200778

RoHS

Each
1+
HK$8.480
10+
HK$4.620
50+
HK$4.440
100+
HK$4.250
200+
HK$3.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
2455966

RoHS

Each
1+
HK$7.980
10+
HK$7.440
50+
HK$6.890
100+
HK$6.130
200+
HK$5.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
2495748

RoHS

Each
1+
HK$21.680
10+
HK$20.280
50+
HK$20.210
153+
HK$20.120
612+
HK$20.050
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
2763164

RoHS

Each
10+
HK$6.550
50+
HK$5.410
450+
HK$4.270
900+
HK$4.140
1350+
HK$4.060
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
3254611

RoHS

Each
1+
HK$31.490
10+
HK$19.320
50+
HK$17.520
288+
HK$15.710
576+
HK$15.050
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
3519145

RoHS

Each (Supplied on Full Reel)
Full Reel
1560+
HK$3.500
7800+
HK$3.120
Min: 1560 / Mult: 1560
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
3519115

RoHS

Each
1+
HK$35.270
50+
HK$21.540
100+
HK$19.820
250+
HK$18.090
500+
HK$17.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
2456019

RoHS

Each
1+
HK$8.960
5+
HK$8.710
10+
HK$8.460
25+
HK$8.210
50+
HK$7.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
1-25 of 215 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY